TL431ACDBZR | |
---|---|
DigiKey Part Number | 296-17328-2-ND - Tape & Reel (TR) 296-17328-1-ND - Cut Tape (CT) 296-17328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.66450 | ¥166.45 |
250 | ¥1.40160 | ¥350.40 |
500 | ¥1.13878 | ¥569.39 |
1,000 | ¥0.87593 | ¥875.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78834 | ¥2,365.02 |
6,000 | ¥0.74455 | ¥4,467.30 |
15,000 | ¥0.67884 | ¥10,182.60 |
30,000 | ¥0.63505 | ¥19,051.50 |
75,000 | ¥0.56935 | ¥42,701.25 |
150,000 | ¥0.54745 | ¥82,117.50 |