REF35330QDBVR | |
---|---|
DigiKey Part Number | 296-REF35330QDBVRTR-ND - Tape & Reel (TR) 296-REF35330QDBVRCT-ND - Cut Tape (CT) 296-REF35330QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35330QDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 3.55V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.81346 | ¥23,440.38 |
6,000 | ¥7.52407 | ¥45,144.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.88000 | ¥158.80 |
25 | ¥14.98240 | ¥374.56 |
100 | ¥12.76540 | ¥1,276.54 |
250 | ¥11.98636 | ¥2,996.59 |
500 | ¥10.48812 | ¥5,244.06 |
1,000 | ¥8.69011 | ¥8,690.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥16.46700 | ¥164.67 |
25 | ¥13.98280 | ¥349.57 |
100 | ¥11.16890 | ¥1,116.89 |
250 | ¥9.78424 | ¥2,446.06 |
500 | ¥8.93070 | ¥4,465.35 |
1,000 | ¥8.21481 | ¥8,214.81 |