Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥65.63000 Tube | - | Tube | Active | Series | Fixed | 5V | 40 mA | ±0.2% | 50ppm/°C | 20µVp-p | 20µVrms | 5.9V ~ 20V | 225µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,623 In Stock 7,500 Factory | 1 : ¥67.16000 Cut Tape (CT) 2,500 : ¥26.88389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | 500 µA | ±0.2% | 20ppm/°C | 110µVp-p | 215µVrms | 4.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |