MAX6045AEUR+T | |
---|---|
DigiKey Part Number | 175-MAX6045AEUR+TTR-ND - Tape & Reel (TR) 175-MAX6045AEUR+TCT-ND - Cut Tape (CT) 175-MAX6045AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6045AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6045AEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 110µVp-p | |
Noise - 10Hz to 10kHz | 215µVrms | |
Voltage - Input | 4.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
10 | ¥46.02400 | ¥460.24 |
25 | ¥40.55240 | ¥1,013.81 |
100 | ¥34.42580 | ¥3,442.58 |
250 | ¥31.45512 | ¥7,863.78 |
500 | ¥29.64546 | ¥14,822.73 |
1,000 | ¥28.14269 | ¥28,142.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.88389 | ¥67,209.73 |