Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,542 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.06188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 8ppm/°C | 15µVpp/V | - | 5.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
617 In Stock | 1 : ¥66.82000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.12% | 10ppm/°C | 1.2µVp-p | - | 3V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,959 In Stock | 1 : ¥71.15000 Cut Tape (CT) 1,000 : ¥40.33629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.12% | 10ppm/°C | 1.2µVp-p | - | 3V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
94 In Stock | 1 : ¥70.47000 Tube | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.13% | 10ppm/°C | 2µVp-p | - | 5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |