ATL431LIBIDBZR | |
---|---|
DigiKey Part Number | 296-53203-2-ND - Tape & Reel (TR) 296-53203-1-ND - Cut Tape (CT) 296-53203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIBIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIBIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.27480 | ¥81.87 |
100 | ¥2.43640 | ¥243.64 |
250 | ¥2.20828 | ¥552.07 |
500 | ¥1.82760 | ¥913.80 |
1,000 | ¥1.37074 | ¥1,370.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25651 | ¥3,769.53 |
6,000 | ¥1.18035 | ¥7,082.10 |
15,000 | ¥1.10419 | ¥16,562.85 |
30,000 | ¥1.01281 | ¥30,384.30 |
75,000 | ¥0.97474 | ¥73,105.50 |