Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,069 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥10.90751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.5V ~ 12V | 95µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,082 In Stock | 1 : ¥31.96000 Cut Tape (CT) 3,000 : ¥16.03324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.5V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,664 In Stock | 1 : ¥59.68000 Cut Tape (CT) 250 : ¥42.60740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
136 In Stock 1,250 Factory | 1 : ¥23.63000 Cut Tape (CT) 250 : ¥16.51992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 25 mA | ±0.2% | 50ppm/°C | 67µVp-p | 37µVrms | 2.6V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |