TS3431AILT

DigiKey Part Number
497-7677-2-ND - Tape & Reel (TR)
497-7677-1-ND - Cut Tape (CT)
497-7677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3431AILT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS3431AILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
24 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78208¥5,346.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.22600¥32.26
25¥3.03120¥75.78
100¥2.47280¥247.28
250¥2.29712¥574.28
500¥1.95508¥977.54
1,000¥1.72094¥1,720.94
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.34100¥33.41
25¥3.13880¥78.47
100¥2.56060¥256.06
250¥2.37864¥594.66
500¥2.02448¥1,012.24
1,000¥1.78203¥1,782.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.