Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-REF34xx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.5V10V
Tolerance
±0.05%±0.1%
Temperature Coefficient
6ppm/°C25ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p20µVp-p
Noise - 10Hz to 10kHz
24µVrms-
Voltage - Input
3V ~ 12V12V ~ 36V
Current - Supply
95µA1mA
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-6
Supplier Device Package
SOT-23-6TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR01AUJZ-REEL7
IC VREF SERIES 0.1% TSOT5
Analog Devices Inc.
2,947
In Stock
1 : ¥33.24000
Cut Tape (CT)
3,000 : ¥16.10121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
25ppm/°C
20µVp-p
-
12V ~ 36V
1mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-6 PKG
REF3425QDBVRQ1
IC VREF SERIES 0.05% SOT23-6
Texas Instruments
8,297
In Stock
1 : ¥30.87000
Cut Tape (CT)
3,000 : ¥15.48364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.05%
6ppm/°C
5µVp-p
24µVrms
3V ~ 12V
95µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.