TS3431BILT | |
---|---|
DigiKey Part Number | 497-4446-2-ND - Tape & Reel (TR) 497-4446-1-ND - Cut Tape (CT) 497-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431BILT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431BILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.94440 | ¥123.61 |
100 | ¥4.03640 | ¥403.64 |
250 | ¥3.74904 | ¥937.26 |
500 | ¥3.19068 | ¥1,595.34 |
1,000 | ¥2.55249 | ¥2,552.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31321 | ¥6,939.63 |
6,000 | ¥2.15368 | ¥12,922.08 |
15,000 | ¥2.07392 | ¥31,108.80 |
30,000 | ¥1.99415 | ¥59,824.50 |