Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,786 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 42 V | 60 V | 67 V | 75 V | 83 V | 250 A | 1.5J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
19,480 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 21.5 V | 24 V | 26.5 V | 500 A | 1.5J | 1 | 2200 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
11,369 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 54.5 V | 60.5 V | 66.5 V | 220 A | 0.9J | 1 | 800 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
3,568 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 29.7 V | 33 V | 36.3 V | 300 A | 1.2J | 1 | 1200 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
2,023 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.08631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 35 V | 39 V | 43 V | 220 A | 0.9J | 1 | 1000 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) |