VC080505C150DP | |
---|---|
DigiKey Part Number | 478-2507-2-ND - Tape & Reel (TR) 478-2507-1-ND - Cut Tape (CT) 478-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505C150DP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40040 | ¥60.01 |
100 | ¥1.78560 | ¥178.56 |
250 | ¥1.61864 | ¥404.66 |
500 | ¥1.33952 | ¥669.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00455 | ¥1,004.55 |
2,000 | ¥0.92086 | ¥1,841.72 |
5,000 | ¥0.86505 | ¥4,325.25 |
10,000 | ¥0.80925 | ¥8,092.50 |
25,000 | ¥0.74228 | ¥18,557.00 |
50,000 | ¥0.71437 | ¥35,718.50 |
100,000 | ¥0.69763 | ¥69,763.00 |