MOV-14D181K | |
---|---|
DigiKey Part Number | MOV-14D181K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D181K |
Description | VARISTOR 180V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 4.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥1.85300 | ¥185.30 |
250 | ¥1.56020 | ¥390.05 |
800 | ¥1.26770 | ¥1,014.16 |
1,600 | ¥0.97512 | ¥1,560.19 |
3,200 | ¥0.87760 | ¥2,808.32 |
5,600 | ¥0.82885 | ¥4,641.56 |