ZV35K1206121NIR1HT

DigiKey Part Number
118-ZV35K1206121NIR1HTTR-ND - Tape & Reel (TR)
118-ZV35K1206121NIR1HTCT-ND - Cut Tape (CT)
118-ZV35K1206121NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV35K1206121NIR1HT
Description
ZV 35V 10% 1206 NI SN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
44.8 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
120 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.94700¥29.47
25¥2.69920¥67.48
100¥2.00890¥200.89
250¥1.82028¥455.07
500¥1.50650¥753.25
1,000¥1.12983¥1,129.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.03572¥2,589.30
5,000¥0.97293¥4,864.65
12,500¥0.91016¥11,377.00
25,000¥0.83484¥20,871.00
62,500¥0.80345¥50,215.62
Manufacturers Standard Package