ERZ-V07D431

DigiKey Part Number
P7251-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D431
Description
VARISTOR 430V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V07D431 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.75 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 8.5mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.55300¥25.53
25¥2.33480¥58.37
100¥1.73720¥173.72
250¥1.57432¥393.58
500¥1.30290¥651.45
1,000¥0.97721¥977.21
3,000¥0.89574¥2,687.22
5,000¥0.84147¥4,207.35
Manufacturers Standard Package