GS1J-LTP | |
---|---|
DigiKey Part Number | GS1J-LTPMSTR-ND - Tape & Reel (TR) GS1J-LTPMSCT-ND - Cut Tape (CT) GS1J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1J-LTP |
Description | DIODE GEN PURP 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.38830 | ¥38.83 |
500 | ¥0.30492 | ¥152.46 |
1,000 | ¥0.21173 | ¥211.73 |
2,000 | ¥0.17540 | ¥350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.16588 | ¥1,244.10 |
15,000 | ¥0.14118 | ¥2,117.70 |
37,500 | ¥0.13059 | ¥4,897.12 |
52,500 | ¥0.12428 | ¥6,524.70 |