![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ERZ-V07
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-V07D470 VARISTOR 47V 500A DISC 7MM | VARISTOR 47V 500A DISC 7MM | 4,862 | Bulk | - | |
ERZ-V07D390 VARISTOR 39V 500A DISC 7MM | VARISTOR 39V 500A DISC 7MM | 4,788 | Bulk | - | |
ERZ-V07D121 VARISTOR 120V 1.75KA DISC 7MM | VARISTOR 120V 1.75KA DISC 7MM | 70,265 | Bulk | - | |
ERZ-V07D511 VARISTOR 510V 1.75KA DISC 7MM | VARISTOR 510V 1.75KA DISC 7MM | 23,241 | Bulk | - | |
ERZ-V07D241 VARISTOR 240V 1.75KA DISC 7MM | VARISTOR 240V 1.75KA DISC 7MM | 14,972 | Bulk | - | |
ERZ-V07D471 VARISTOR 470V 1.75KA DISC 7MM | VARISTOR 470V 1.75KA DISC 7MM | 12,407 | Bulk | - | |
ERZ-V07D431 VARISTOR 430V 1.75KA DISC 7MM | VARISTOR 430V 1.75KA DISC 7MM | 8,941 | Bulk | - | |
ERZ-V07D201 VARISTOR 200V 1.75KA DISC 7MM | VARISTOR 200V 1.75KA DISC 7MM | 6,917 | Bulk | - | |
ERZ-V07D820 VARISTOR 82V 1.75KA DISC 7MM | VARISTOR 82V 1.75KA DISC 7MM | 6,289 | Bulk | - | |
ERZ-V07D180 VARISTOR 18V 500A DISC 7MM | VARISTOR 18V 500A DISC 7MM | 3,997 | Bulk | - | |
ERZ-V07D560 VARISTOR 56V 500A DISC 7MM | VARISTOR 56V 500A DISC 7MM | 3,964 | Bulk | - | |
ERZ-V07D101 VARISTOR 100V 1.75KA DISC 7MM | VARISTOR 100V 1.75KA DISC 7MM | 3,391 | Bulk | - | |
ERZ-V07D330 VARISTOR 33V 500A DISC 7MM | VARISTOR 33V 500A DISC 7MM | 2,526 | Bulk | - | |
ERZ-V07D391 VARISTOR 390V 1.75KA DISC 7MM | VARISTOR 390V 1.75KA DISC 7MM | 1,842 | Bulk | - | |
ERZ-V07D270 VARISTOR 27V 500A DISC 7MM | VARISTOR 27V 500A DISC 7MM | 1,018 | Bulk | - |