B72500D0300H060 | |
---|---|
DigiKey Part Number | 495-3421-2-ND - Tape & Reel (TR) 495-3421-1-ND - Cut Tape (CT) 495-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0300H060 |
Description | VARISTOR 50V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0300H060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 50 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.19860 | ¥119.86 |
250 | ¥0.99208 | ¥248.02 |
500 | ¥0.79356 | ¥396.78 |
1,000 | ¥0.60835 | ¥608.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47141 | ¥1,885.64 |
8,000 | ¥0.42426 | ¥3,394.08 |
12,000 | ¥0.37712 | ¥4,525.44 |
28,000 | ¥0.35356 | ¥9,899.68 |
100,000 | ¥0.32737 | ¥32,737.00 |