B72520T0200K062 | |
---|---|
DigiKey Part Number | 495-7464-2-ND - Tape & Reel (TR) 495-7464-1-ND - Cut Tape (CT) 495-7464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0200K062 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0200K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.60920 | ¥90.23 |
100 | ¥2.88570 | ¥288.57 |
250 | ¥2.67968 | ¥669.92 |
500 | ¥2.26754 | ¥1,133.77 |
1,000 | ¥1.75214 | ¥1,752.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42358 | ¥4,270.74 |
6,000 | ¥1.33173 | ¥7,990.38 |
15,000 | ¥1.27560 | ¥19,134.00 |