MF-MSMF150/12-2 | |
---|---|
DigiKey Part Number | 118-MF-MSMF150/12-2TR-ND - Tape & Reel (TR) 118-MF-MSMF150/12-2CT-ND - Cut Tape (CT) 118-MF-MSMF150/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150/12-2 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF150/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.38600 | ¥26.93 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.39380 | ¥219.69 |
100 | ¥3.64840 | ¥364.84 |
250 | ¥3.31676 | ¥829.19 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.48757 | ¥2,487.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32174 | ¥4,643.48 |
4,000 | ¥2.28027 | ¥9,121.08 |
6,000 | ¥2.23881 | ¥13,432.86 |
10,000 | ¥2.15590 | ¥21,559.00 |