RB088LAM-60TFTR | |
---|---|
DigiKey Part Number | RB088LAM-60TFTR-ND - Tape & Reel (TR) RB088LAM-60TFCT-ND - Cut Tape (CT) RB088LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB088LAM-60TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.19020 | ¥319.02 |
500 | ¥2.49110 | ¥1,245.55 |
1,000 | ¥2.02479 | ¥2,024.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81006 | ¥5,430.18 |
6,000 | ¥1.71802 | ¥10,308.12 |
9,000 | ¥1.59531 | ¥14,357.79 |
30,000 | ¥1.55849 | ¥46,754.70 |