Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,230 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 4.5 kA | 34J | 1 | 880 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,200 : ¥4.24240 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 290J | 1 | 800 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm |