V20E300AUTO | |
---|---|
DigiKey Part Number | V20E300AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E300AUTO |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 290J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.24240 | ¥5,090.88 |