MOVS2825V275

DigiKey Part Number
283-MOVS2825V275TR-ND - Tape & Reel (TR)
283-MOVS2825V275CT-ND - Cut Tape (CT)
283-MOVS2825V275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS2825V275
Description
VARISTOR SMD 2825 275V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MOVS2825V275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
370 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.05700¥50.57
25¥4.74840¥118.71
100¥3.87490¥387.49
250¥3.59904¥899.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥3.06316¥2,756.84
1,800¥2.45049¥4,410.88
2,700¥2.22076¥5,996.05
6,300¥2.06761¥13,025.94
22,500¥1.99104¥44,798.40
Manufacturers Standard Package