Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232,207 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 11.5mm | |||
3,000 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.78608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 2-SMD, J-Lead |