PV300K3225T | |
---|---|
DigiKey Part Number | PV300K3225TTR-ND - Tape & Reel (TR) PV300K3225TCT-ND - Cut Tape (CT) PV300K3225TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV300K3225T |
Description | VARISTOR 470V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV300K3225T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40520 | ¥440.52 |
250 | ¥4.09196 | ¥1,022.99 |
500 | ¥3.48248 | ¥1,741.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78598 | ¥2,785.98 |
2,000 | ¥2.52480 | ¥5,049.60 |
5,000 | ¥2.35068 | ¥11,753.40 |
10,000 | ¥2.26361 | ¥22,636.10 |
25,000 | ¥2.17654 | ¥54,413.50 |