VCAS080505A150DP

DigiKey Part Number
478-8680-2-ND - Tape & Reel (TR)
478-8680-1-ND - Cut Tape (CT)
478-8680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080505A150DP
Description
VARISTOR 8.5V 40A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080505A150DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.84100¥28.41
25¥2.60080¥65.02
100¥1.93510¥193.51
250¥1.75328¥438.32
500¥1.45100¥725.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.08829¥1,088.29
2,000¥0.99762¥1,995.24
5,000¥0.93715¥4,685.75
10,000¥0.87668¥8,766.80
25,000¥0.80413¥20,103.25
50,000¥0.77390¥38,695.00
100,000¥0.75576¥75,576.00
Manufacturers Standard Package