USB0005WP | |
---|---|
DigiKey Part Number | 478-13169-2-ND - Tape & Reel (TR) 478-13169-1-ND - Cut Tape (CT) 478-13169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0005WP |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 300 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.55000 | ¥38.75 |
100 | ¥1.00320 | ¥100.32 |
250 | ¥0.83052 | ¥207.63 |
500 | ¥0.66450 | ¥332.25 |
1,000 | ¥0.50942 | ¥509.42 |
2,500 | ¥0.44300 | ¥1,107.50 |
5,000 | ¥0.39870 | ¥1,993.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38997 | ¥3,899.70 |