Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,617 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.22719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 20 A | 0.05J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
1,247 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.66584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) |