MLVHV0806V300 | |
---|---|
DigiKey Part Number | 283-MLVHV0806V300TR-ND - Tape & Reel (TR) 283-MLVHV0806V300CT-ND - Cut Tape (CT) 283-MLVHV0806V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0806V300 |
Description | VARISTOR ESD 300VAC SMD 0806 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67070 | ¥167.07 |
250 | ¥1.51420 | ¥378.55 |
500 | ¥1.25314 | ¥626.57 |
1,000 | ¥0.93986 | ¥939.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86154 | ¥1,723.08 |
6,000 | ¥0.80932 | ¥4,855.92 |
10,000 | ¥0.75711 | ¥7,571.10 |
50,000 | ¥0.66834 | ¥33,417.00 |
100,000 | ¥0.65268 | ¥65,268.00 |