Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,238 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 3.5 kA | 77J | 1 | 240 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm | |||
18,714 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6.5 kA | 220J | 1 | 1020 pF @ 1 kHz | -40°C ~ 105°C | - | - | Through Hole | Disc 20mm | |||
4 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 410J | 1 | 350 pF @ 1 MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q200 | Through Hole | Disc 20mm |