V20H510AUTO | |
---|---|
DigiKey Part Number | F10974-ND |
Manufacturer | |
Manufacturer Product Number | V20H510AUTO |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 410J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.40200 | ¥235.05 |
100 | ¥8.01030 | ¥801.03 |
250 | ¥7.52184 | ¥1,880.46 |
500 | ¥6.58148 | ¥3,290.74 |
1,000 | ¥5.45328 | ¥5,453.28 |
2,500 | ¥5.16600 | ¥12,915.00 |