V38MLA1812NT | |
---|---|
DigiKey Part Number | 18-V38MLA1812NTTR-ND - Tape & Reel (TR) 18-V38MLA1812NTCT-ND - Cut Tape (CT) 18-V38MLA1812NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V38MLA1812NT |
Description | VARISTOR 47.5V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 43 V | |
Varistor Voltage (Typ) | 47.5 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 800 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88280 | ¥322.07 |
100 | ¥10.97650 | ¥1,097.65 |
250 | ¥10.30692 | ¥2,576.73 |
500 | ¥9.01848 | ¥4,509.24 |
1,000 | ¥7.47248 | ¥7,472.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.07891 | ¥28,315.64 |