V20E625P | |
---|---|
DigiKey Part Number | F3450-ND |
Manufacturer | |
Manufacturer Product Number | V20E625P |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.86000 | ¥98.60 |
25 | ¥9.35600 | ¥233.90 |
100 | ¥7.68440 | ¥768.44 |
300 | ¥7.18303 | ¥2,154.91 |
600 | ¥6.34795 | ¥3,808.77 |
1,200 | ¥5.01147 | ¥6,013.76 |
2,700 | ¥4.67740 | ¥12,628.98 |
5,100 | ¥4.58928 | ¥23,405.33 |