VS-20CTH03FP-N3 | |
---|---|
DigiKey Part Number | VS-20CTH03FP-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03FP-N3 |
Description | DIODE ARRAY GP 300V 10A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220 Full Pack | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
50 | ¥12.40340 | ¥620.17 |
100 | ¥10.20480 | ¥1,020.48 |
500 | ¥9.21338 | ¥4,606.69 |