Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,980 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.34792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 22 V | 25 V | 28 V | 120 A | 0.3J | 1 | 245 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
11,243 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥3.59691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 380 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
18,700 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.57023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.3J | 1 | 185 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) |