Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,639 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 125J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 14mm | |||
4,010 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 250 V | 330 V | 351 V | 390 V | 429 V | 4.5 kA | 72J | 1 | 500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
5,714 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 8 kA | 184J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |