TMOV14RP300E | |
---|---|
DigiKey Part Number | F4018-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP300E |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.16900 | ¥131.69 |
25 | ¥12.42320 | ¥310.58 |
100 | ¥10.58570 | ¥1,058.57 |
250 | ¥9.93944 | ¥2,484.86 |
500 | ¥8.69698 | ¥4,348.49 |
1,000 | ¥7.20599 | ¥7,205.99 |
2,500 | ¥6.82645 | ¥17,066.12 |