AVR-M2012C220KT6AB

DigiKey Part Number
445-2548-2-ND - Tape & Reel (TR)
445-2548-1-ND - Cut Tape (CT)
445-2548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M2012C220KT6AB
Description
VARISTOR 22V 100A 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M2012C220KT6AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.89800¥28.98
25¥2.65360¥66.34
100¥1.97530¥197.53
250¥1.79008¥447.52
500¥1.48154¥740.77
1,000¥1.11111¥1,111.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.74915¥1,498.30
Manufacturers Standard Package