MOVS4032V230

DigiKey Part Number
283-MOVS4032V230TR-ND - Tape & Reel (TR)
283-MOVS4032V230CT-ND - Cut Tape (CT)
283-MOVS4032V230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS4032V230
Description
VARISTOR SMD 4032 230V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.05000¥8.05
10¥7.09300¥70.93
25¥6.66320¥166.58
100¥5.43820¥543.82
250¥5.05132¥1,262.83
500¥4.29898¥2,149.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥2.53474¥2,788.21
Manufacturers Standard Package