![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
MOVS4032
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MOVS4032V460 VARISTOR SMD 4032 460V | VARISTOR SMD 4032 460V | 2,341 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V275 VARISTOR SMD 4032 275V | VARISTOR SMD 4032 275V | 1,933 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V420 VARISTOR SMD 4032 420V | VARISTOR SMD 4032 420V | 3,536 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V250 VARISTOR SMD 4032 250V | VARISTOR SMD 4032 250V | 3,214 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V485 VARISTOR SMD 4032 485V | VARISTOR SMD 4032 485V | 2,570 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V075 VARISTOR SMD 4032 75V | VARISTOR SMD 4032 75V | 3,280 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V120 VARISTOR SMD 4032 120V | VARISTOR SMD 4032 120V | 2,982 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V130 VARISTOR SMD 4032 130V | VARISTOR SMD 4032 130V | 3,274 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V140 VARISTOR SMD 4032 140V | VARISTOR SMD 4032 140V | 3,265 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V230 VARISTOR SMD 4032 230V | VARISTOR SMD 4032 230V | 3,155 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V300 VARISTOR SMD 4032 300V | VARISTOR SMD 4032 300V | 2,970 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V320 VARISTOR SMD 4032 320V | VARISTOR SMD 4032 320V | 1,800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V060 VARISTOR SMD 4032 60V | VARISTOR SMD 4032 60V | 4,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V390 VARISTOR SMD 4032 390V | VARISTOR SMD 4032 390V | 847 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MOVS4032V510 VARISTOR SMD 4032 510V | VARISTOR SMD 4032 510V | 843 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |