Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.26910 | ¥226.91 |
300 | ¥2.05620 | ¥616.86 |
600 | ¥1.70170 | ¥1,021.02 |
1,200 | ¥1.27623 | ¥1,531.48 |
2,700 | ¥1.16989 | ¥3,158.70 |
5,100 | ¥1.09898 | ¥5,604.80 |