Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,055 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.00452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
11,611 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
116,336 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.62573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.09J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
20,260 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 40 A | 0.1J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
20,220 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.10500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 40 A | 0.1J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
10,526 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
6,846 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 120 A | 0.3J | 1 | 5000 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
12,065 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.33938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 40 A | 0.1J | 1 | 325 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
7,153 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.73935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.5 V | 12 V | 13.6 V | 16 V | 18.4 V | 40 A | 0.1J | 1 | 525 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,689 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.89746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 100 A | 0.4J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) |