Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,802 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥2.77015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,875 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥3.85573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
985 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 30J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead |