82550250

DigiKey Part Number
732-2547-2-ND - Tape & Reel (TR)
732-2547-1-ND - Cut Tape (CT)
732-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82550250
Description
VARISTOR 39V 100A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82550250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.64800¥56.48
50¥5.41020¥270.51
100¥5.17220¥517.22
500¥4.94230¥2,471.15
1,000¥4.71243¥4,712.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.23626¥16,945.04
Manufacturers Standard Package