Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,611 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,689 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.89746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 100 A | 0.4J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) |