TMOV20RP320E | |
---|---|
DigiKey Part Number | F4046-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP320E |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP320E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.30300 | ¥153.03 |
25 | ¥14.43960 | ¥360.99 |
100 | ¥12.30240 | ¥1,230.24 |
300 | ¥11.55147 | ¥3,465.44 |
600 | ¥10.10763 | ¥6,064.58 |
1,200 | ¥8.37489 | ¥10,049.87 |
2,700 | ¥7.93374 | ¥21,421.10 |