TMOV20RP320E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,400
Unit Price: ¥6.90000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,151
Unit Price: ¥11.66000
Datasheet

TMOV20RP320E

DigiKey Part Number
F4046-ND
Manufacturer
Manufacturer Product Number
TMOV20RP320E
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
TMOV20RP320E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.08000¥17.08
10¥15.30300¥153.03
25¥14.43960¥360.99
100¥12.30240¥1,230.24
300¥11.55147¥3,465.44
600¥10.10763¥6,064.58
1,200¥8.37489¥10,049.87
2,700¥7.93374¥21,421.10
Manufacturers Standard Package