VGAS181234U770DP

DigiKey Part Number
478-8709-2-ND - Tape & Reel (TR)
478-8709-1-ND - Cut Tape (CT)
478-8709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAS181234U770DP
Description
VARISTOR 47V 800A 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VGAS181234U770DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
800 A
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.83100¥68.31
25¥6.48560¥162.14
100¥5.32730¥532.73
250¥4.97972¥1,244.93
500¥4.40062¥2,200.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.47423¥3,474.23
2,000¥3.24259¥6,485.18
5,000¥3.08045¥15,402.25
10,000¥2.96464¥29,646.40
25,000¥2.87200¥71,800.00
Manufacturers Standard Package