MOVS4032V230 | |
---|---|
DigiKey Part Number | 283-MOVS4032V230TR-ND - Tape & Reel (TR) 283-MOVS4032V230CT-ND - Cut Tape (CT) 283-MOVS4032V230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V230 |
Description | VARISTOR SMD 4032 230V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.66320 | ¥166.58 |
100 | ¥5.43820 | ¥543.82 |
250 | ¥5.05132 | ¥1,262.83 |
500 | ¥4.29898 | ¥2,149.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥2.53474 | ¥2,788.21 |